Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No120108-0519Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.61AK3542
Product RangeMicro-Change 120108 Series
Your Part Number
24 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $75.690 |
| 5+ | $74.710 |
| 10+ | $73.760 |
| 25+ | $72.780 |
| 50+ | $70.350 |
| 100+ | $66.360 |
| 250+ | $62.380 |
Price for:Each
Minimum: 1
Multiple: 1
$75.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No120108-0519Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.61AK3542
Product RangeMicro-Change 120108 Series
Technical Datasheet
Connector Type AMicro-Change Receptacle
Connector Type BRJ45 Plug
No. of Positions4 Positions
Cable Length - Metric1m
Cable Length - Imperial3.28ft
Product RangeMicro-Change 120108 Series
SVHCLead
Technical Specifications
Connector Type A
Micro-Change Receptacle
No. of Positions
4 Positions
Cable Length - Imperial
3.28ft
SVHC
Lead
Connector Type B
RJ45 Plug
Cable Length - Metric
1m
Product Range
Micro-Change 120108 Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
