Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No120108-0586Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.61AK3544
Product RangeMicro-Change 120108 Series
Your Part Number
4 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $83.880 |
| 5+ | $83.070 |
| 10+ | $82.260 |
| 25+ | $81.460 |
| 50+ | $80.650 |
| 100+ | $69.140 |
Price for:Each
Minimum: 1
Multiple: 1
$83.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No120108-0586Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.61AK3544
Product RangeMicro-Change 120108 Series
Technical Datasheet
LAN CategoryCat5e
Connector to ConnectorRJ45 Plug to RJ45 Plug
Cable ConstructionUTP (Unshielded Twisted Pair)
Jacket ColorTeal
Cable Length - Metric4m
Cable Length - Imperial13.1ft
Product RangeMicro-Change 120108 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LAN Category
Cat5e
Cable Construction
UTP (Unshielded Twisted Pair)
Cable Length - Metric
4m
Product Range
Micro-Change 120108 Series
Connector to Connector
RJ45 Plug to RJ45 Plug
Jacket Color
Teal
Cable Length - Imperial
13.1ft
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
