Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No120108-9129Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.87AK1165
Product RangeMicro-Change 120108 Series
Your Part Number
4 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $253.550 |
| 5+ | $237.430 |
| 10+ | $221.340 |
| 25+ | $213.390 |
| 50+ | $204.790 |
Price for:Each
Minimum: 1
Multiple: 1
$253.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No120108-9129Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.87AK1165
Product RangeMicro-Change 120108 Series
Technical Datasheet
Connector Type AMicro-Change Plug
Connector Type BMicro-Change Plug
No. of Positions-
Cable Length - Metric18m
Cable Length - Imperial59.05ft
Product RangeMicro-Change 120108 Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
Micro-Change Plug
No. of Positions
-
Cable Length - Imperial
59.05ft
SVHC
To Be Advised
Connector Type B
Micro-Change Plug
Cable Length - Metric
18m
Product Range
Micro-Change 120108 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
