Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No1202470006Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.62AK2028
Product RangeMPIS 120247 Series
Your Part Number
25 In Stock
25 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $231.770 |
| 5+ | $218.600 |
| 10+ | $205.430 |
| 25+ | $198.940 |
| 50+ | $197.640 |
Price for:Each
Minimum: 1
Multiple: 1
$231.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No1202470006Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.62AK2028
Product RangeMPIS 120247 Series
Technical Datasheet
Input Connection Type5m Cable
Output TypeM8 Connector - 3 Pole
No. of Output Ports10Ports
Product RangeMPIS 120247 Series
IP RatingIP67, IP68
IP RatingIP67, IP68
SVHCLead (07-Nov-2024)
Technical Specifications
Input Connection Type
5m Cable
No. of Output Ports
10Ports
IP Rating
IP67, IP68
SVHC
Lead (07-Nov-2024)
Output Type
M8 Connector - 3 Pole
Product Range
MPIS 120247 Series
IP Rating
IP67, IP68
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
