Print Page
120248-0510
Sensor Distribution Box, MPIS, 5m Cable, M12 Connector - 8 Pole, 8 Ports, MPIS 120248 Series, IP67
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No120248-0510Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.01AC4639
Product RangeMPIS 120248 Series
Your Part Number
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $213.980 |
| 5+ | $209.700 |
| 10+ | $205.420 |
Price for:Each
Minimum: 1
Multiple: 1
$213.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No120248-0510Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.01AC4639
Product RangeMPIS 120248 Series
Technical Datasheet
Input Connection Type5m Cable
Cable Length5m
Output TypeM12 Connector - 8 Pole
No. of Ports8Ports
No. of Output Ports8Ports
Product RangeMPIS 120248 Series
IP RatingIP67
SVHCTo Be Advised
Technical Specifications
Input Connection Type
5m Cable
Output Type
M12 Connector - 8 Pole
No. of Output Ports
8Ports
IP Rating
IP67
Cable Length
5m
No. of Ports
8Ports
Product Range
MPIS 120248 Series
SVHC
To Be Advised
Technical Docs (1)
Alternatives for 120248-0510
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
