Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No1210230253Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.62AK6089
Product RangemPm 121023 Series
Your Part Number
190 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.990 |
| 10+ | $3.700 |
| 25+ | $3.500 |
| 50+ | $3.300 |
| 100+ | $3.110 |
| 250+ | $2.870 |
| 500+ | $2.700 |
| 1000+ | $2.460 |
Price for:Each
Minimum: 1
Multiple: 1
$3.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No1210230253Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.62AK6089
Product RangemPm 121023 Series
Technical Datasheet
Connector OrientationRight Angle
DIN FormDIN Form A
No. of Poles2 Poles + Ground
Voltage Rating Max250V AC / 300V DC
Current Rating per Contact Max16A
Mating Interface Pitch18mm
IP RatingIP65
IP RatingIP65
Contact MaterialBrass
Contact PlatingSilver Plated Contacts
Product RangemPm 121023 Series
Coupling TypeInternal Thread
Cable Diameter Min6mm
Cable Diameter Max8mm
SVHCLead (07-Nov-2024)
Technical Specifications
Connector Orientation
Right Angle
No. of Poles
2 Poles + Ground
Current Rating per Contact Max
16A
IP Rating
IP65
Contact Material
Brass
Product Range
mPm 121023 Series
Cable Diameter Min
6mm
SVHC
Lead (07-Nov-2024)
DIN Form
DIN Form A
Voltage Rating Max
250V AC / 300V DC
Mating Interface Pitch
18mm
IP Rating
IP65
Contact Plating
Silver Plated Contacts
Coupling Type
Internal Thread
Cable Diameter Max
8mm
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
