Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No121064-0579Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.72AC7286
Product RangemPm 121064 Series
Also Known AsS18209TC421, GTIN UPC EAN: 78172553887
Your Part Number
99 In Stock
199 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.750 |
| 5+ | $10.150 |
| 10+ | $9.450 |
| 25+ | $8.850 |
| 50+ | $8.450 |
| 100+ | $7.980 |
| 250+ | $7.570 |
Price for:Each
Minimum: 1
Multiple: 1
$10.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No121064-0579Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.72AC7286
Product RangemPm 121064 Series
Also Known AsS18209TC421, GTIN UPC EAN: 78172553887
Technical Datasheet
No. of Contacts2Contacts
Connector OrientationRight Angle
DIN FormDIN Form A
Connector MountingCable Mount
No. of Poles2 Poles + Ground
Contact Termination TypeScrew
Voltage Rating Max24V
Current Rating per Contact Max16A
Pitch Spacing-
Mating Interface Pitch18mm
IP RatingIP65
IP RatingIP65
Contact MaterialBrass
Contact PlatingSilver Plated Contacts
Connector Shell Size-
No. of Rows-
Product RangemPm 121064 Series
Coupling TypeInternal Thread
Cable Diameter Min6mm
Cable Diameter Max8mm
SVHCLead (04-Feb-2026)
Technical Specifications
No. of Contacts
2Contacts
DIN Form
DIN Form A
No. of Poles
2 Poles + Ground
Voltage Rating Max
24V
Pitch Spacing
-
Mating Interface Pitch
18mm
IP Rating
IP65
Contact Plating
Silver Plated Contacts
No. of Rows
-
Coupling Type
Internal Thread
Cable Diameter Max
8mm
Connector Orientation
Right Angle
Connector Mounting
Cable Mount
Contact Termination Type
Screw
Current Rating per Contact Max
16A
Gender
Receptacle
IP Rating
IP65
Contact Material
Brass
Connector Shell Size
-
Product Range
mPm 121064 Series
Cable Diameter Min
6mm
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Alternatives for 121064-0579
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
