Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No121201-0038Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.72AC7298
Product RangemPm 121201 Series
Your Part Number
75 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $3.530 |
| 10+ | $3.390 |
| 25+ | $3.100 |
| 50+ | $3.010 |
| 100+ | $2.920 |
| 250+ | $2.610 |
| 500+ | $2.440 |
| 1000+ | $2.230 |
Price for:Each
Minimum: 1
Multiple: 1
$3.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No121201-0038Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.72AC7298
Product RangemPm 121201 Series
Technical Datasheet
Connector OrientationRight Angle
No. of Contacts2Contacts
DIN FormDIN Form A
Connector MountingCable Mount
No. of Poles3 Poles + Ground
Contact Termination TypeScrew
Voltage Rating Max250V AC / 300V DC
Pitch Spacing-
Current Rating per Contact Max16A
Mating Interface Pitch18mm
IP RatingIP65, IP67
IP RatingIP65, IP67
Contact MaterialBrass
Contact PlatingSilver Plated Contacts
Connector Shell Size-
No. of Rows-
Product RangemPm 121201 Series
Coupling TypeExternal Thread
Cable Diameter Min4mm
Cable Diameter Max9mm
SVHCLead (23-Jan-2024)
Alternatives for 121201-0038
1 Product Found
Technical Specifications
Connector Orientation
Right Angle
DIN Form
DIN Form A
No. of Poles
3 Poles + Ground
Voltage Rating Max
250V AC / 300V DC
Current Rating per Contact Max
16A
Gender
Receptacle
IP Rating
IP65, IP67
Contact Plating
Silver Plated Contacts
No. of Rows
-
Coupling Type
External Thread
Cable Diameter Max
9mm
No. of Contacts
2Contacts
Connector Mounting
Cable Mount
Contact Termination Type
Screw
Pitch Spacing
-
Mating Interface Pitch
18mm
IP Rating
IP65, IP67
Contact Material
Brass
Connector Shell Size
-
Product Range
mPm 121201 Series
Cable Diameter Min
4mm
SVHC
Lead (23-Jan-2024)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
