Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No1212070001Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.62AK6102
Product RangemPm 121207 Series
Your Part Number
195 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.600 |
| 5+ | $11.300 |
| 10+ | $10.990 |
| 25+ | $10.450 |
| 50+ | $10.140 |
| 100+ | $9.880 |
| 250+ | $9.680 |
Price for:Each
Minimum: 1
Multiple: 1
$11.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No1212070001Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.62AK6102
Product RangemPm 121207 Series
Technical Datasheet
Connector OrientationRight Angle
DIN FormDIN Form A
No. of Poles2 Poles + Ground
Voltage Rating Max24V
Current Rating per Contact Max16A
Mating Interface Pitch18mm
IP RatingIP65, IP67
IP RatingIP65, IP67
Contact MaterialBrass
Contact PlatingSilver Plated Contacts
Product RangemPm 121207 Series
Coupling TypeExternal Thread
Cable Diameter Min-
Cable Diameter Max-
SVHCTo Be Advised
Technical Specifications
Connector Orientation
Right Angle
No. of Poles
2 Poles + Ground
Current Rating per Contact Max
16A
IP Rating
IP65, IP67
Contact Material
Brass
Product Range
mPm 121207 Series
Cable Diameter Min
-
SVHC
To Be Advised
DIN Form
DIN Form A
Voltage Rating Max
24V
Mating Interface Pitch
18mm
IP Rating
IP65, IP67
Contact Plating
Silver Plated Contacts
Coupling Type
External Thread
Cable Diameter Max
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
