Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No1300060217Copy
Newark Part No.17P1949
Product RangeMini-Change 130006 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 3+ | $40.950 |
| 6+ | $38.720 |
| 15+ | $36.500 |
| 30+ | $32.870 |
Price for:Each
Minimum: 3
Multiple: 3
$122.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No1300060217Copy
Newark Part No.17P1949
Product RangeMini-Change 130006 Series
Technical Datasheet
Connector Type AMini-Change Receptacle
Connector Type BFree End
No. of Positions3 Positions
Cable Length - Metric910mm
Cable Length - Imperial3ft
Product RangeMini-Change 130006 Series
SVHCLead (07-Nov-2024)
Technical Specifications
Connector Type A
Mini-Change Receptacle
No. of Positions
3 Positions
Cable Length - Imperial
3ft
SVHC
Lead (07-Nov-2024)
Connector Type B
Free End
Cable Length - Metric
910mm
Product Range
Mini-Change 130006 Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
