Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No1300060905Copy
Newark Part No.17P2730
Product RangeMini-Change 130006 Series
Your Part Number
3 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $74.780 |
| 5+ | $72.850 |
| 10+ | $70.910 |
| 25+ | $68.970 |
| 50+ | $64.660 |
Price for:Each
Minimum: 1
Multiple: 1
$74.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No1300060905Copy
Newark Part No.17P2730
Product RangeMini-Change 130006 Series
Technical Datasheet
Connector Type A90° Mini-Change Receptacle
Connector Type BFree End
No. of Positions4 Positions
Cable Length - Metric3.66m
Cable Length - Imperial12ft
Product RangeMini-Change 130006 Series
SVHCLead (07-Nov-2024)
Technical Specifications
Connector Type A
90° Mini-Change Receptacle
No. of Positions
4 Positions
Cable Length - Imperial
12ft
SVHC
Lead (07-Nov-2024)
Connector Type B
Free End
Cable Length - Metric
3.66m
Product Range
Mini-Change 130006 Series
Technical Docs (3)
Alternatives for 1300060905
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
