Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No1300061353Copy
Newark Part No.17P3300
Product RangeMini-Change 130006 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 2+ | $71.630 |
| 4+ | $70.200 |
| 10+ | $68.760 |
Price for:Each
Minimum: 2
Multiple: 2
$143.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No1300061353Copy
Newark Part No.17P3300
Product RangeMini-Change 130006 Series
Technical Datasheet
Connector Type A90° Mini-Change Receptacle
Connector Type BFree End
No. of Positions5 Positions
Cable Length - Metric3.66m
Cable Length - Imperial12ft
Product RangeMini-Change 130006 Series
SVHCLead (07-Nov-2024)
Technical Specifications
Connector Type A
90° Mini-Change Receptacle
No. of Positions
5 Positions
Cable Length - Imperial
12ft
SVHC
Lead (07-Nov-2024)
Connector Type B
Free End
Cable Length - Metric
3.66m
Product Range
Mini-Change 130006 Series
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
