Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No1300070076Copy
Newark Part No.17P6820
Product RangeMini-Change 130007 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $148.020 |
| 5+ | $135.820 |
| 10+ | $132.340 |
| 25+ | $128.870 |
| 50+ | $113.940 |
| 100+ | $107.910 |
Price for:Each
Minimum: 1
Multiple: 1
$148.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No1300070076Copy
Newark Part No.17P6820
Product RangeMini-Change 130007 Series
Technical Datasheet
Connector Type AMini-Change Receptacle
Connector Type BFree End
No. of Positions7 Positions
Cable Length - Metric3.66m
Cable Length - Imperial12ft
Product RangeMini-Change 130007 Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
Mini-Change Receptacle
No. of Positions
7 Positions
Cable Length - Imperial
12ft
SVHC
To Be Advised
Connector Type B
Free End
Cable Length - Metric
3.66m
Product Range
Mini-Change 130007 Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
