Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No1300100495Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.62AK7749
Product RangeMini-Change 130010 Series
Your Part Number
8 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $248.390 |
| 5+ | $233.910 |
| 10+ | $219.420 |
Price for:Each
Minimum: 1
Multiple: 1
$248.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No1300100495Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.62AK7749
Product RangeMini-Change 130010 Series
Technical Datasheet
Connector Type AMini-Change Plug
Connector Type BMini-Change Receptacle
No. of Positions3 Positions
Cable Length - Metric15m
Cable Length - Imperial49.21ft
Product RangeMini-Change 130010 Series
SVHCLead (27-Jun-2024)
Technical Specifications
Connector Type A
Mini-Change Plug
No. of Positions
3 Positions
Cable Length - Imperial
49.21ft
SVHC
Lead (27-Jun-2024)
Connector Type B
Mini-Change Receptacle
Cable Length - Metric
15m
Product Range
Mini-Change 130010 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
