Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No1300100525Copy
Newark Part No.17P4460
Product RangeMini-Change 130010 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 2+ | $81.030 |
| 4+ | $78.540 |
| 10+ | $76.050 |
Price for:Each
Minimum: 2
Multiple: 2
$162.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No1300100525Copy
Newark Part No.17P4460
Product RangeMini-Change 130010 Series
Technical Datasheet
Connector Type AMini-Change Plug
Connector Type BMini-Change Receptacle
No. of Positions4 Positions
Cable Length - Metric1.83m
Cable Length - Imperial6ft
Product RangeMini-Change 130010 Series
SVHCLead (07-Nov-2024)
Technical Specifications
Connector Type A
Mini-Change Plug
No. of Positions
4 Positions
Cable Length - Imperial
6ft
SVHC
Lead (07-Nov-2024)
Connector Type B
Mini-Change Receptacle
Cable Length - Metric
1.83m
Product Range
Mini-Change 130010 Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
