Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No1300100888Copy
Newark Part No.17P4916
Product RangeMini-Change 130010 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 4+ | $550.670 |
Price for:Each
Minimum: 4
Multiple: 4
$2,202.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No1300100888Copy
Newark Part No.17P4916
Product RangeMini-Change 130010 Series
Technical Datasheet
Connector Type AMini-Change Plug
Connector Type BMini-Change Receptacle
No. of Positions4 Positions
Cable Length - Imperial124.67ft
Product RangeMini-Change 130010 Series
Technical Specifications
Connector Type A
Mini-Change Plug
No. of Positions
4 Positions
Product Range
Mini-Change 130010 Series
Connector Type B
Mini-Change Receptacle
Cable Length - Imperial
124.67ft
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
