Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No130015-0076
Newark Part No.18C1968
Product RangeMini-Change 130015 Series
Your Part Number
Technical Datasheet
6 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $82.660 |
| 5+ | $80.810 |
| 10+ | $79.530 |
| 25+ | $78.380 |
Price for:Each
Minimum: 1
Multiple: 1
$82.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No130015-0076
Newark Part No.18C1968
Product RangeMini-Change 130015 Series
Technical Datasheet
Connector to ConnectorMini-Change Receptacle to Free End
No. of Positions12Positions
Cable Length - Imperial12"
Cable Length - Metric305mm
Jacket ColorBlack
Product RangeMini-Change 130015 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
Mini-Change Receptacle to Free End
Cable Length - Imperial
12"
Jacket Color
Black
SVHC
To Be Advised
No. of Positions
12Positions
Cable Length - Metric
305mm
Product Range
Mini-Change 130015 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability