Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No1300250076Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.62AK7764
Product RangeMini-Change 130025 Series
Your Part Number
10 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $238.370 |
| 5+ | $230.550 |
| 10+ | $208.100 |
Price for:Each
Minimum: 1
Multiple: 1
$238.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No1300250076Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.62AK7764
Product RangeMini-Change 130025 Series
Technical Datasheet
Connector Type AMini-Change Plug
Connector Type BMini-Change Receptacle
No. of Positions5 Positions
Cable Length - Metric6m
Cable Length - Imperial19.68ft
Product RangeMini-Change 130025 Series
SVHCLead (27-Jun-2024)
Technical Specifications
Connector Type A
Mini-Change Plug
No. of Positions
5 Positions
Cable Length - Imperial
19.68ft
SVHC
Lead (27-Jun-2024)
Connector Type B
Mini-Change Receptacle
Cable Length - Metric
6m
Product Range
Mini-Change 130025 Series
Technical Docs (2)
Alternatives for 1300250076
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
