Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 130068-0079Copy |
| Newark Part No. | 16P9403 |
| Product Range | BradPower 130068 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $198.480 |
| 5+ | $188.830 |
| 10+ | $158.190 |
| 25+ | $153.390 |
Price for:Each
Minimum: 1
Multiple: 1
$198.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 130068-0079Copy |
| Newark Part No. | 16P9403 |
| Product Range | BradPower 130068 Series |
| Technical Datasheet | |
| Adapter Type / Style | T - Style |
| Adapter / Splitter Mounting | Cable Mount |
| Convert From Splitter | 4 Position BradPower D-Size Receptacle |
| Convert To Splitter | 4 Position BradPower D-Size Plug, Receptacle |
| Adapter Body Color | Gray |
| Connector Body Material | PVC (Polyvinylchloride) Body |
| Product Range | BradPower 130068 Series |
| SVHC | To Be Advised |
Technical Specifications
| Adapter Type / Style | T - Style |
|---|---|
| Convert From Splitter | 4 Position BradPower D-Size Receptacle |
| Adapter Body Color | Gray |
| Product Range | BradPower 130068 Series |
| Adapter / Splitter Mounting | Cable Mount |
|---|---|
| Convert To Splitter | 4 Position BradPower D-Size Plug, Receptacle |
| Connector Body Material | PVC (Polyvinylchloride) Body |
| SVHC | To Be Advised |
Technical Docs (3)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
