Print Page
1301440036
Power Entry Connector, 2P3W, NEMA 5-15, NEMA 5-15P, 15 A, Black, White, Nylon (Polyamide) Body
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No1301440036Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.27C9882
Product RangeSafeway 130144 Series
Also Known As5266
Your Part Number
8 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $28.090 |
| 5+ | $26.340 |
| 10+ | $24.600 |
| 25+ | $23.400 |
| 50+ | $22.550 |
| 100+ | $20.420 |
Price for:Each
Minimum: 1
Multiple: 1
$28.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No1301440036Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.27C9882
Product RangeSafeway 130144 Series
Also Known As5266
Technical Datasheet
Connector TypeNEMA 5-15P
Current Rating15A
Connector ColourBlack, White
Connector Body MaterialNylon (Polyamide) Body
Voltage Rating VAC125V
Product RangeSafeway 130144 Series
SVHCLead (27-Jun-2024)
Product Overview
The 1301440036 is a 2-pole 3-wire NEMA 5-15 Safeway® Plug with nickel-plated brass blades and connector contacts. The NEoTEX® Paracril OZO rubber body yields the best performance for abrasion, chemical exposure and temperature extremes within the Super-Safeway™ offering. The floating blade construction provides self-alignment and a better mechanical and electrical connection minimizing wear and heat generation. The wire screw terminals are tri-drive to be used with straight blade, Phillips and square-drive screw drivers.
- Nylon safeway outer housing
- Brass wire saddle clamp
- Rugged nylon bodies within the Safeway® offering provide exceptional durability and performance
- Color-coded 1/4" terminal screws pre-set in open position, ready to wire
- Transparent wiring guide to verify all wire strands are in place before securing wire
- Two-piece cord-clamp strain relief includes tri-drive screws to firmly secure the cord
- 15A Maximum current rating per contact
- 125V Maximum voltage
Applications
Avionics, Industrial, Power Management
Technical Specifications
Connector Type
NEMA 5-15P
Connector Colour
Black, White
Voltage Rating VAC
125V
SVHC
Lead (27-Jun-2024)
Current Rating
15A
Connector Body Material
Nylon (Polyamide) Body
Product Range
Safeway 130144 Series
Alternatives for 1301440036
4 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
