Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No1301460131Copy
Newark Part No.18P3351
Product RangeWatertite Extreme 130146 Series
Also Known As60W47DPLX
Your Part Number
11 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $231.850 |
| 5+ | $228.610 |
| 10+ | $225.350 |
| 25+ | $215.250 |
Price for:Each
Minimum: 1
Multiple: 1
$231.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No1301460131Copy
Newark Part No.18P3351
Product RangeWatertite Extreme 130146 Series
Also Known As60W47DPLX
Technical Datasheet
Connector TypeNEMA 5-15R
Current Rating15A
Connector ColourYellow
Connector Body Material-
Voltage Rating VAC125V
Product RangeWatertite Extreme 130146 Series
SVHCTo Be Advised
Technical Specifications
Connector Type
NEMA 5-15R
Connector Colour
Yellow
Voltage Rating VAC
125V
SVHC
To Be Advised
Current Rating
15A
Connector Body Material
-
Product Range
Watertite Extreme 130146 Series
Alternatives for 1301460131
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
