Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No1301510025Copy
Newark Part No.17P6472
Product RangeSuper-Safeway 130151 Series
Also Known As1744
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $146.070 |
| 5+ | $145.250 |
| 10+ | $120.980 |
| 25+ | $118.080 |
Price for:Each
Minimum: 1
Multiple: 1
$146.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No1301510025Copy
Newark Part No.17P6472
Product RangeSuper-Safeway 130151 Series
Also Known As1744
Technical Datasheet
Current Rating20A
Voltage Rating VAC125V
Connector MountingCable Mount
Electrical Connector GenderPlug
Pin Configuration2P3W
Connector ColourRed
IP Rating-
Product RangeSuper-Safeway 130151 Series
SVHCTo Be Advised
Technical Specifications
Current Rating
20A
Connector Mounting
Cable Mount
Pin Configuration
2P3W
IP Rating
-
SVHC
To Be Advised
Voltage Rating VAC
125V
Electrical Connector Gender
Plug
Connector Colour
Red
Product Range
Super-Safeway 130151 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
