Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No130152-0016Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.07H0123
Product Range130152 Series
Also Known As600
Your Part Number
7 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $27.480 |
| 5+ | $25.440 |
| 10+ | $23.400 |
| 25+ | $23.140 |
| 50+ | $22.890 |
| 100+ | $22.630 |
Price for:Each
Minimum: 1
Multiple: 1
$27.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No130152-0016Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.07H0123
Product Range130152 Series
Also Known As600
Technical Datasheet
Connector Type-
Current Rating15A
Connector Colour-
Connector Body Material-
Voltage Rating VAC-
Product Range130152 Series
SVHCTo Be Advised
Technical Specifications
Connector Type
-
Connector Colour
-
Voltage Rating VAC
-
SVHC
To Be Advised
Current Rating
15A
Connector Body Material
-
Product Range
130152 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
