Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No145135-0500Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.84AC4807
Product RangeMini-Fit TPA2 145135 Series
Your Part Number
100 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $4.740 |
| 10+ | $4.280 |
| 25+ | $4.090 |
| 50+ | $3.910 |
| 100+ | $3.740 |
| 250+ | $3.600 |
| 500+ | $3.480 |
Price for:Each
Minimum: 1
Multiple: 1
$4.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No145135-0500Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.84AC4807
Product RangeMini-Fit TPA2 145135 Series
Technical Datasheet
Connector to ConnectorMini-Fit TPA2 Receptacle to Mini-Fit TPA2 Receptacle
Connector Type AMini-Fit TPA2 5 Position Receptacle
Connector Type BMini-Fit TPA2 5 Position Receptacle
No. of Positions5Positions
Connector Pitch4.2mm
No. of Rows1 Row
Cable Length - Metric75mm
Cable Length - Imperial3"
Product RangeMini-Fit TPA2 145135 Series
Wire Gauge16AWG
Jacket ColorBlack
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
Mini-Fit TPA2 Receptacle to Mini-Fit TPA2 Receptacle
Connector Type B
Mini-Fit TPA2 5 Position Receptacle
Connector Pitch
4.2mm
Cable Length - Metric
75mm
Product Range
Mini-Fit TPA2 145135 Series
Jacket Color
Black
Connector Type A
Mini-Fit TPA2 5 Position Receptacle
No. of Positions
5Positions
No. of Rows
1 Row
Cable Length - Imperial
3"
Wire Gauge
16AWG
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
