Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No146153-1100Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.80AH2955
Product Range146153 Series
Your Part Number
44 In Stock
288 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.550 |
| 10+ | $3.120 |
| 25+ | $2.970 |
| 50+ | $2.870 |
| 100+ | $2.770 |
| 250+ | $2.650 |
| 500+ | $2.550 |
Price for:Each
Minimum: 1
Multiple: 1
$3.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No146153-1100Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.80AH2955
Product Range146153 Series
Technical Datasheet
Antenna TypeWi-Fi 6E / Bluetooth / ZigBee
Frequency Min5.925GHz
Frequency Max7.125GHz
Antenna MountingAdhesive / I-Pex MHF4 Connector
Gain5.8dBi
VSWR-
Input Power2W
Input Impedance50ohm
Antenna PolarizationLinear
Product Range146153 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Antenna Type
Wi-Fi 6E / Bluetooth / ZigBee
Frequency Max
7.125GHz
Gain
5.8dBi
Input Power
2W
Antenna Polarization
Linear
SVHC
No SVHC (04-Feb-2026)
Frequency Min
5.925GHz
Antenna Mounting
Adhesive / I-Pex MHF4 Connector
VSWR
-
Input Impedance
50ohm
Product Range
146153 Series
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
