Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No146184-0200Copy
Manufacturer Standard Lead Time48 weeks
Newark Part No.70AC7229
Product Range146184 Series
Also Known AsGTIN UPC EAN: 889056591195
Your Part Number
97 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $3.420 |
| 10+ | $2.760 |
| 25+ | $2.680 |
| 50+ | $2.600 |
| 100+ | $2.500 |
| 250+ | $2.430 |
| 500+ | $2.370 |
Price for:Each
Minimum: 1
Multiple: 1
$3.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No146184-0200Copy
Manufacturer Standard Lead Time48 weeks
Newark Part No.70AC7229
Product Range146184 Series
Also Known AsGTIN UPC EAN: 889056591195
Technical Datasheet
Antenna TypePCB
Frequency Min3GHz
Frequency Max6GHz
Antenna MountingAdhesive / UFL / I-Pex MHF Connector
Gain4dBi
VSWR-
Input Power2W
Input Impedance50ohm
Antenna PolarizationLinear
Product Range146184 Series
SVHCNo SVHC (10-Jun-2022)
Product Overview
- Ultra wideband (UWB) PCB antenna with balanced transmission
- Omnidirectional radiation
- Adhesive mounting
- 200mm cable length
- 47mm x 17.60mm x 0.31mm(L x W x H) size
Technical Specifications
Antenna Type
PCB
Frequency Max
6GHz
Gain
4dBi
Input Power
2W
Antenna Polarization
Linear
SVHC
No SVHC (10-Jun-2022)
Frequency Min
3GHz
Antenna Mounting
Adhesive / UFL / I-Pex MHF Connector
VSWR
-
Input Impedance
50ohm
Product Range
146184 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
