Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No146186-0300Copy
Manufacturer Standard Lead Time48 weeks
Newark Part No.01AH8116
Product Range146186 Series
Your Part Number
39 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $3.080 |
| 10+ | $2.720 |
| 25+ | $2.430 |
| 50+ | $2.300 |
| 100+ | $2.050 |
| 250+ | $1.790 |
| 500+ | $1.740 |
Price for:Each
Minimum: 1
Multiple: 1
$3.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No146186-0300Copy
Manufacturer Standard Lead Time48 weeks
Newark Part No.01AH8116
Product Range146186 Series
Technical Datasheet
Antenna TypeGNSS / WiFi 6E
Frequency Min3GHz
Frequency Max6GHz
Antenna MountingAdhesive / UFL / I-Pex MHF Connector
Gain3.7dBi
VSWR-
Input Power-
Input Impedance50ohm
Antenna PolarizationLinear
Product Range146186 Series
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Antenna Type
GNSS / WiFi 6E
Frequency Max
6GHz
Gain
3.7dBi
Input Power
-
Antenna Polarization
Linear
SVHC
No SVHC (10-Jun-2022)
Frequency Min
3GHz
Antenna Mounting
Adhesive / UFL / I-Pex MHF Connector
VSWR
-
Input Impedance
50ohm
Product Range
146186 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
