Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No146187-0050Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.80AH2961
Product Range146187 Series
Your Part Number
657 In Stock
352 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.380 |
| 10+ | $2.980 |
| 25+ | $2.890 |
| 50+ | $2.800 |
| 100+ | $2.700 |
| 250+ | $2.610 |
| 500+ | $2.510 |
Price for:Each
Minimum: 1
Multiple: 1
$3.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No146187-0050Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.80AH2961
Product Range146187 Series
Technical Datasheet
Antenna TypeWi-Fi 6E
Frequency Min5.15GHz
Frequency Max5.85GHz
Antenna MountingScrew
Gain4.75dBi
VSWR-
Input Power2W
Input Impedance50ohm
Antenna PolarizationLinear
Product Range146187 Series
SVHC2-methyl-1-(4-methylthiophenyl)-2-morpholinopropan-1-one (04-Feb-2026)
Technical Specifications
Antenna Type
Wi-Fi 6E
Frequency Max
5.85GHz
Gain
4.75dBi
Input Power
2W
Antenna Polarization
Linear
SVHC
2-methyl-1-(4-methylthiophenyl)-2-morpholinopropan-1-one (04-Feb-2026)
Frequency Min
5.15GHz
Antenna Mounting
Screw
VSWR
-
Input Impedance
50ohm
Product Range
146187 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:2-methyl-1-(4-methylthiophenyl)-2-morpholinopropan-1-one (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
