Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No146200-0011Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Full Reel62AC0918
Re-Reel78AC4973RL
Cut Tape78AC4973
Product Range146200 Series
Your Part Number
378 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.420 | $4.42 |
| Total Price | $4.42 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.420 |
| 50+ | $3.950 |
| 100+ | $3.650 |
| 250+ | $3.340 |
| 500+ | $2.960 |
| 1000+ | $2.430 |
| 2500+ | $2.330 |
| 5000+ | $2.210 |
Full Reel
| Quantity | Price |
|---|---|
| 500+ | $2.670 |
| 1500+ | $2.570 |
| 2500+ | $2.440 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No146200-0011Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Full Reel62AC0918
Re-Reel78AC4973RL
Cut Tape78AC4973
Product Range146200 Series
Technical Datasheet
Antenna TypeCellular / LTE
Frequency Min1.71GHz
Frequency Max2.7GHz
Antenna MountingSMD
Gain3.7dBi
VSWR-
Input Power2W
Input Impedance50ohm
Antenna PolarizationLinear
Product Range146200 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Antenna Type
Cellular / LTE
Frequency Max
2.7GHz
Gain
3.7dBi
Input Power
2W
Antenna Polarization
Linear
SVHC
No SVHC (04-Feb-2026)
Frequency Min
1.71GHz
Antenna Mounting
SMD
VSWR
-
Input Impedance
50ohm
Product Range
146200 Series
Alternatives for 146200-0011
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
