Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No146220-0100Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.70AC7235
Product Range146220 Series
Your Part Number
274 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.670 |
| 10+ | $3.690 |
| 25+ | $3.450 |
| 50+ | $3.340 |
| 100+ | $3.240 |
| 250+ | $3.140 |
| 500+ | $3.000 |
Price for:Each
Minimum: 1
Multiple: 1
$4.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No146220-0100Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.70AC7235
Product Range146220 Series
Technical Datasheet
Antenna TypeGNSS / WiFi 6E
Frequency Min3GHz
Frequency Max6GHz
Antenna MountingScrew
Gain3.5dBi
VSWR-
Input Power2W
Input Impedance50ohm
Antenna PolarizationLinear
Product Range146220 Series
SVHC2-methyl-1-(4-methylthiophenyl)-2-morpholinopropan-1-one (04-Feb-2026)
Technical Specifications
Antenna Type
GNSS / WiFi 6E
Frequency Max
6GHz
Gain
3.5dBi
Input Power
2W
Antenna Polarization
Linear
SVHC
2-methyl-1-(4-methylthiophenyl)-2-morpholinopropan-1-one (04-Feb-2026)
Frequency Min
3GHz
Antenna Mounting
Screw
VSWR
-
Input Impedance
50ohm
Product Range
146220 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:2-methyl-1-(4-methylthiophenyl)-2-morpholinopropan-1-one (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
