Print Page
823 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.860 |
| 10+ | $6.370 |
| 25+ | $6.040 |
| 50+ | $5.700 |
| 100+ | $5.380 |
| 250+ | $4.960 |
| 500+ | $4.700 |
| 1000+ | $4.270 |
Price for:Each
Minimum: 1
Multiple: 1
$6.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No146234-0100 .Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.03AH3941
Product Range146234
Technical Datasheet
Antenna TypeCellular / 3G
Frequency Min2.7GHz
Frequency Max6GHz
Antenna MountingAdhesive
Gain5dBi
VSWR-
Input Power2W
Input Impedance50ohm
Antenna PolarizationLinear
Product Range146234
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Antenna Type
Cellular / 3G
Frequency Max
6GHz
Gain
5dBi
Input Power
2W
Antenna Polarization
Linear
SVHC
No SVHC (25-Jun-2025)
Frequency Min
2.7GHz
Antenna Mounting
Adhesive
VSWR
-
Input Impedance
50ohm
Product Range
146234
Alternatives for 146234-0100 .
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

