Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No15-31-1021Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.01AH0159
Product Range5025 Series
Your Part Number
8,854 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.377 |
| 25+ | $0.276 |
| 50+ | $0.269 |
| 100+ | $0.260 |
| 500+ | $0.251 |
| 1000+ | $0.240 |
| 5000+ | $0.215 |
| 10000+ | $0.201 |
Price for:Each
Minimum: 1
Multiple: 1
$0.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No15-31-1021Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.01AH0159
Product Range5025 Series
Technical Datasheet
Product Range5025 Series
No. of Positions2Positions
Pitch Spacing4.8mm
For Use WithMolex 5006 Series Male Crimp Terminals
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
5025 Series
No. of Positions
2Positions
For Use With
Molex 5006 Series Male Crimp Terminals
Gender
Plug
Pitch Spacing
4.8mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for 15-31-1021
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
