Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No15-31-1026Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.37AC1063
Product RangeStandard .093" 5219 Series
Your Part Number
382 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $1.010 |
| 25+ | $0.998 |
| 50+ | $0.975 |
| 100+ | $0.952 |
| 250+ | $0.937 |
| 500+ | $0.875 |
| 1000+ | $0.860 |
Price for:Each
Minimum: 10
Multiple: 10
$10.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No15-31-1026Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.37AC1063
Product RangeStandard .093" 5219 Series
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing6.7mm
No. of Rows1Rows
No. of Contacts2Contacts
Contact Termination TypeThrough Hole Straight
Product RangeStandard .093" 5219 Series
Connector ShroudShrouded
Contact MaterialBrass
Contact PlatingTin Plated Contacts
Connector Body MaterialNylon 6.6 (Polyamide 6.6) Body
Connector OrientationStraight
Contact Current Rating12A
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
Through Hole Straight
Connector Shroud
Shrouded
Contact Plating
Tin Plated Contacts
Connector Orientation
Straight
SVHC
No SVHC (25-Jun-2025)
Pitch Spacing
6.7mm
No. of Contacts
2Contacts
Product Range
Standard .093" 5219 Series
Contact Material
Brass
Connector Body Material
Nylon 6.6 (Polyamide 6.6) Body
Contact Current Rating
12A
Alternatives for 15-31-1026
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
