Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No15-31-1042Copy
Newark Part No.01AH0164
Product Range5025 Series
Your Part Number
Available to Order by Phone
Please contact us for latest stock details.
Product Information
ManufacturerMOLEX
Manufacturer Part No15-31-1042Copy
Newark Part No.01AH0164
Product Range5025 Series
Technical Datasheet
Product Range5025 Series
No. of Positions4Positions
Pitch Spacing4.8mm
For Use WithMolex 5005 Series Female Crimp Terminals
SVHCNo SVHC (04-Feb-2026)
Alternatives for 15-31-1042
1 Product Found
Technical Specifications
Product Range
5025 Series
No. of Positions
4Positions
For Use With
Molex 5005 Series Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
4.8mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
