Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No15-31-1066Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.01AH0166
Product RangeStandard .093" 5219
Your Part Number
24 In Stock
200 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.060 |
| 10+ | $2.730 |
| 25+ | $2.650 |
| 50+ | $2.560 |
| 100+ | $2.470 |
| 250+ | $2.260 |
| 500+ | $2.110 |
| 1000+ | $1.840 |
Price for:Each
Minimum: 1
Multiple: 1
$3.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No15-31-1066Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.01AH0166
Product RangeStandard .093" 5219
Technical Datasheet
Connector SystemsPower
Pitch Spacing6.7mm
No. of Rows2Rows
No. of Contacts6Contacts
Contact Termination TypeThrough Hole Straight
Product RangeStandard .093" 5219
Connector Shroud-
Contact MaterialBrass
Contact PlatingTin Plated Contacts
Connector Type-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Systems
Power
No. of Rows
2Rows
Contact Termination Type
Through Hole Straight
Connector Shroud
-
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
6.7mm
No. of Contacts
6Contacts
Product Range
Standard .093" 5219
Contact Material
Brass
Connector Type
-
Alternatives for 15-31-1066
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
