Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No15-31-1092Copy
Newark Part No.34H2662
Product Range5025 Series
Also Known As5025-09R1, GTIN UPC EAN: 800753604179
Your Part Number
150 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $1.010 |
| 10+ | $0.877 |
| 25+ | $0.798 |
| 50+ | $0.765 |
| 100+ | $0.731 |
| 500+ | $0.697 |
| 1000+ | $0.684 |
| 2500+ | $0.670 |
Price for:Each
Minimum: 1
Multiple: 1
$1.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No15-31-1092Copy
Newark Part No.34H2662
Product Range5025 Series
Also Known As5025-09R1, GTIN UPC EAN: 800753604179
Technical Datasheet
Product Range5025 Series
No. of Positions9Positions
Pitch Spacing4.8mm
For Use WithMolex 5005 Series Female Crimp Terminals
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
5025 Series
No. of Positions
9Positions
For Use With
Molex 5005 Series Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
4.8mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
