Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No15019-0231Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.83AK7250
Product RangePremo-Flex 15019 Series
Your Part Number
385 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.170 |
| 10+ | $4.750 |
| 25+ | $4.480 |
| 50+ | $4.420 |
| 100+ | $4.410 |
| 250+ | $4.400 |
| 500+ | $4.390 |
Price for:Each
Minimum: 1
Multiple: 1
$6.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No15019-0231Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.83AK7250
Product RangePremo-Flex 15019 Series
Technical Datasheet
No. of Conductors8Conductor
Pitch Spacing1mm
Contact OrientationSame Sided Contacts
Cable Length - Imperial5ft
Cable Length - Metric127mm
Jacket ColorWhite
Product RangePremo-Flex 15019 Series
SVHCTo Be Advised
Technical Specifications
No. of Conductors
8Conductor
Contact Orientation
Same Sided Contacts
Cable Length - Metric
127mm
Product Range
Premo-Flex 15019 Series
Pitch Spacing
1mm
Cable Length - Imperial
5ft
Jacket Color
White
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
