Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No15025-0612Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.97AK6328
Product RangePremo-Flex 15025 Series
Your Part Number
168 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.670 |
| 5+ | $6.450 |
| 10+ | $5.820 |
| 25+ | $5.520 |
| 50+ | $5.300 |
| 100+ | $5.100 |
| 250+ | $4.840 |
Price for:Each
Minimum: 1
Multiple: 1
$6.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No15025-0612Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.97AK6328
Product RangePremo-Flex 15025 Series
Technical Datasheet
No. of Conductors120Conductor
Pitch Spacing0.4mm
Contact OrientationSame Sided Contacts
Cable Length - Imperial6ft
Cable Length - Metric152mm
Jacket Color-
Product RangePremo-Flex 15025 Series
SVHCTo Be Advised
Technical Specifications
No. of Conductors
120Conductor
Contact Orientation
Same Sided Contacts
Cable Length - Metric
152mm
Product Range
Premo-Flex 15025 Series
Pitch Spacing
0.4mm
Cable Length - Imperial
6ft
Jacket Color
-
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
