Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No15132-0403Copy
Newark Part No.33AC7980
Product RangePico-Lock OTS 15132 Series
Your Part Number
311 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $4.740 |
| 10+ | $4.170 |
| 25+ | $3.910 |
| 50+ | $3.720 |
| 100+ | $3.540 |
| 250+ | $3.320 |
| 500+ | $3.160 |
| 1000+ | $2.940 |
Price for:Each
Minimum: 1
Multiple: 1
$4.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No15132-0403Copy
Newark Part No.33AC7980
Product RangePico-Lock OTS 15132 Series
Technical Datasheet
Connector to ConnectorPico-Lock Receptacle to Pico-Lock Receptacle
No. of Positions4Positions
Connector Pitch1.5mm
No. of Rows1 Row
Cable Length - Metric300mm
Cable Length - Imperial11.8"
Product RangePico-Lock OTS 15132 Series
Wire Gauge24AWG
Jacket ColorBlack
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 15132-0403 from Molex is a 15132 series Pico-Lock-to-Pico-Lock Off-the-Shelf (OTS) cable assembly. It is a single row, female to female cable assembly with 4 circuits. Pico-Lock cable assembly offers a low profile, high current and positive locks. Ideal for applications requiring space savings and secure mating retention.
- Cable length is 300mm, black colour resin
- Metal material is copper alloy, mating plating material is gold
- Plating termination material is tin, resin material is high temperature thermoplastic
- Minimum insulation resistance is 100Mohm, maximum voltage is 150V
- Mating interface pitch is 1.5mm
- Maximum contact resistance is 20mohm, dielectric withstanding voltage is 500V AC/1 minute
- Crimp or compression termination interface style
- Wire insulation diameter is 1.10mm, wire size is 24AWG, wire/cable type is UL 1061
- Mates with 504050 Pico-lock SMT wire to board header
- UL 94V-0 nylon housing, -20 to +85°C operating temperature range
Technical Specifications
Connector to Connector
Pico-Lock Receptacle to Pico-Lock Receptacle
Connector Pitch
1.5mm
Cable Length - Metric
300mm
Product Range
Pico-Lock OTS 15132 Series
Jacket Color
Black
No. of Positions
4Positions
No. of Rows
1 Row
Cable Length - Imperial
11.8"
Wire Gauge
24AWG
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
