Print Page
15134-0203
Cable Assembly, PicoBlade 2 Position Receptacle, PicoBlade 2 Position Receptacle, 300 mm, 11.8 "
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No15134-0203Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.03AC7372
Product RangePicoBlade OTS 15134 Series
Your Part Number
2,342 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $3.160 |
| 10+ | $2.930 |
| 25+ | $2.750 |
| 50+ | $2.270 |
| 100+ | $2.190 |
| 250+ | $2.070 |
| 500+ | $2.050 |
| 1000+ | $1.800 |
Price for:Each
Minimum: 1
Multiple: 1
$3.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No15134-0203Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.03AC7372
Product RangePicoBlade OTS 15134 Series
Technical Datasheet
Connector to ConnectorPicoBlade Receptacle to PicoBlade Receptacle
Connector Type APicoBlade 2 Position Receptacle
No. of Positions2Positions
Connector Type BPicoBlade 2 Position Receptacle
Connector Pitch1.25mm
No. of Rows1 Row
Cable Length - Metric300mm
Cable Length - Imperial11.8"
Product RangePicoBlade OTS 15134 Series
Wire Gauge28AWG
Jacket ColorNatural
SVHCNo SVHC (04-Feb-2026)
Alternatives for 15134-0203
2 Products Found
Technical Specifications
Connector to Connector
PicoBlade Receptacle to PicoBlade Receptacle
No. of Positions
2Positions
Connector Pitch
1.25mm
Cable Length - Metric
300mm
Product Range
PicoBlade OTS 15134 Series
Jacket Color
Natural
Connector Type A
PicoBlade 2 Position Receptacle
Connector Type B
PicoBlade 2 Position Receptacle
No. of Rows
1 Row
Cable Length - Imperial
11.8"
Wire Gauge
28AWG
SVHC
No SVHC (04-Feb-2026)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
