Print Page
15134-1006
Cable Assembly, PicoBlade Receptacle to PicoBlade Receptacle, 10 Positions, 1.25 mm, 1 Row
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No15134-1006Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.47AC6716
Product RangePicoBlade OTS 15134 Series
Your Part Number
634 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $7.690 |
| 5+ | $7.260 |
| 10+ | $6.810 |
| 25+ | $6.410 |
| 50+ | $5.970 |
| 100+ | $5.410 |
| 250+ | $4.960 |
Price for:Each
Minimum: 1
Multiple: 1
$7.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No15134-1006Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.47AC6716
Product RangePicoBlade OTS 15134 Series
Technical Datasheet
Connector to ConnectorPicoBlade Receptacle to PicoBlade Receptacle
No. of Positions10Positions
Connector Pitch1.25mm
No. of Rows1 Row
Cable Length - Metric600mm
Cable Length - Imperial23.6"
Product RangePicoBlade OTS 15134 Series
Wire Gauge28AWG
Jacket ColorNatural
SVHCNo SVHC (04-Feb-2026)
Alternatives for 15134-1006
1 Product Found
Product Overview
The 15134-1006 from Molex is a PicoBlade, single row, natural colour female to female 600mm standard cable assembly with 10 circuits. This PicoBlade-to-PicoBlade off-the-shelf (OTS) cable assembly supports user's design for both prototyping and global production. Point to point single row configurations support both development and production programs. Pin to pin map configurations reduces the need to design cable layout. It also provides ease of design, prototyping and production.
- Built using UL1061 discrete wires
- Less engineering time and resources required to use
- Built-in ISO and TS-16949 certified facilities and meets current market standards
- Maximum voltage rating of 125V and maximum current rating of 1A
- 20mohm contact resistance, 250VAC dielectric withstanding voltage & 10Mohm insulation resistance
- Operating temperature range from -40 to +85°C
- Mates with PicoBlade 53261, 53047, 53398, 53048 headers
- Polyester resin, phosphor bronze metal material with tin mating and termination
Technical Specifications
Connector to Connector
PicoBlade Receptacle to PicoBlade Receptacle
Connector Pitch
1.25mm
Cable Length - Metric
600mm
Product Range
PicoBlade OTS 15134 Series
Jacket Color
Natural
No. of Positions
10Positions
No. of Rows
1 Row
Cable Length - Imperial
23.6"
Wire Gauge
28AWG
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
