Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No15137-0600Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.82AC5124
Product RangeMini-Lock OTS 15137 Series
Also Known AsGTIN UPC EAN: 0151370600
Your Part Number
44 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $3.930 |
Price for:Each
Minimum: 1
Multiple: 1
$3.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No15137-0600Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.82AC5124
Product RangeMini-Lock OTS 15137 Series
Also Known AsGTIN UPC EAN: 0151370600
Technical Datasheet
Connector Type AMini-Lock 6 Position Receptacle
Connector to ConnectorMini-Lock Receptacle to Mini-Lock Receptacle
Connector Type BMini-Lock 6 Position Receptacle
No. of Positions6Positions
Connector Pitch2.5mm
No. of Rows1 Row
Cable Length - Metric50mm
Cable Length - Imperial2"
Product RangeMini-Lock OTS 15137 Series
Wire Gauge22AWG
Jacket ColorNatural
SVHCNo SVHC (25-Jun-2025)
Product Overview
OTS Mini-Lock Discrete Wire Cable Assemblies offer a 2.50mm pitch and premium housing features, and they are available in a variety of cable lengths to facilitate both prototyping and global production. UL 1061 discrete wires for cable assemblies. Features terminal position assurance and positive lock.
Technical Specifications
Connector Type A
Mini-Lock 6 Position Receptacle
Connector Type B
Mini-Lock 6 Position Receptacle
Connector Pitch
2.5mm
Cable Length - Metric
50mm
Product Range
Mini-Lock OTS 15137 Series
Jacket Color
Natural
Connector to Connector
Mini-Lock Receptacle to Mini-Lock Receptacle
No. of Positions
6Positions
No. of Rows
1 Row
Cable Length - Imperial
2"
Wire Gauge
22AWG
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
