Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No15166-0118Copy
Newark Part No.87T9405
Product RangePremo-Flex 15166 Series
Your Part Number
508 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $2.280 | $1.210 |
| 10+ | $1.960 | $1.210 |
| 25+ | $1.880 | $1.210 |
| 50+ | $1.810 | $1.210 |
| 100+ | $1.790 | $1.210 |
| 250+ | $1.770 | $1.210 |
| 500+ | $1.740 | $1.210 |
Price for:Each
Minimum: 1
Multiple: 1
$1.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No15166-0118Copy
Newark Part No.87T9405
Product RangePremo-Flex 15166 Series
No. of Conductors12Conductor
Pitch Spacing0.5mm
Contact OrientationOpposite Sided Contacts
Cable Length - Imperial1.2"
Cable Length - Metric30mm
Jacket ColorWhite
Product RangePremo-Flex 15166 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Conductors
12Conductor
Contact Orientation
Opposite Sided Contacts
Cable Length - Metric
30mm
Product Range
Premo-Flex 15166 Series
Pitch Spacing
0.5mm
Cable Length - Imperial
1.2"
Jacket Color
White
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
