Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No155321-0001Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.29AH8562
Product Range155321 Series
Your Part Number
4 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1,562.480 |
Price for:Reel of 200
Minimum: 1
Multiple: 1
$1,562.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No155321-0001Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.29AH8562
Product Range155321 Series
Technical Datasheet
Cable ShieldingScreened
No. of Conductors4Conductor
Wire Gauge16AWG
Conductor Area CSA1.5mm²
Reel Length (Imperial)656.17ft
Reel Length (Metric)200m
Jacket ColorOrange
No. of Max Strands x Strand Size81 x 0.15mm
Conductor MaterialCopper
Jacket MaterialWSOR
External Diameter9mm
Voltage Rating1kV
Product Range155321 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cable Shielding
Screened
Wire Gauge
16AWG
Reel Length (Imperial)
656.17ft
Jacket Color
Orange
Conductor Material
Copper
External Diameter
9mm
Product Range
155321 Series
No. of Conductors
4Conductor
Conductor Area CSA
1.5mm²
Reel Length (Metric)
200m
No. of Max Strands x Strand Size
81 x 0.15mm
Jacket Material
WSOR
Voltage Rating
1kV
SVHC
No SVHC (25-Jun-2025)
Alternatives for 155321-0001
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
