Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No155421-6010Copy
Manufacturer Standard Lead Time38 weeks
Newark Part No.08AC3539
Product Range155421 Series
Your Part Number
79 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $18.880 |
| 10+ | $18.260 |
| 50+ | $17.630 |
Price for:1 Meter
Minimum: 1
Multiple: 1
$18.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No155421-6010Copy
Manufacturer Standard Lead Time38 weeks
Newark Part No.08AC3539
Product Range155421 Series
Cable ShieldingScreened
LAN CategoryCat5e
Wire Gauge24AWG
Conductor Area CSA0.22mm²
Reel Length (Imperial)-
Reel Length (Metric)-
No. of Pairs4 Pair
Jacket ColorTeal
No. of Max Strands x Strand Size19 x 0.12mm
Voltage Rating600V
Jacket MaterialWSOR
Conductor MaterialCopper
External Diameter7.8mm
Product Range155421 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cable Shielding
Screened
Wire Gauge
24AWG
Reel Length (Imperial)
-
No. of Pairs
4 Pair
No. of Max Strands x Strand Size
19 x 0.12mm
Jacket Material
WSOR
External Diameter
7.8mm
SVHC
No SVHC (25-Jun-2025)
LAN Category
Cat5e
Conductor Area CSA
0.22mm²
Reel Length (Metric)
-
Jacket Color
Teal
Voltage Rating
600V
Conductor Material
Copper
Product Range
155421 Series
Alternatives for 155421-6010
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
