Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No16-02-0074Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel03AH3944RL
Cut Tape03AH3944
Product RangeSL 70058 Series
Your Part Number
66 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 1 | $0.126 | $0.13 |
| Total Price | $0.13 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.126 |
| 10+ | $0.102 |
| 25+ | $0.097 |
| 50+ | $0.091 |
| 100+ | $0.085 |
| 250+ | $0.079 |
| 500+ | $0.074 |
| 1000+ | $0.064 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No16-02-0074Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel03AH3944RL
Cut Tape03AH3944
Product RangeSL 70058 Series
Technical Datasheet
Product RangeSL 70058 Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max32AWG
Contact PlatingGold Plated Contacts
Wire Size AWG Min36AWG
Contact MaterialPhosphor Bronze
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
SL 70058 Series
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
36AWG
SVHC
No SVHC (27-Jun-2024)
Contact Gender
Socket
Wire Size AWG Max
32AWG
For Use With
Molex CyClone 73099 & SL 70066, 70450 Series Housing Connectors
Contact Material
Phosphor Bronze
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
