Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No16-02-0077Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.92C8848
Product RangeSL 70021 Series
Also Known As70021-0006, GTIN UPC EAN: 800753595965
Your Part Number
19,464 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.349 |
| 25+ | $0.302 |
| 50+ | $0.267 |
| 100+ | $0.239 |
| 500+ | $0.211 |
| 1000+ | $0.193 |
| 5000+ | $0.178 |
| 10000+ | $0.162 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No16-02-0077Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.92C8848
Product RangeSL 70021 Series
Also Known As70021-0006, GTIN UPC EAN: 800753595965
Technical Datasheet
Product RangeSL 70021 Series
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max24AWG
Contact PlatingGold Plated Contacts
For Use WithMolex SL 70066 & 70107 Series Housing Connectors
Wire Size AWG Min30AWG
Contact MaterialPhosphor Bronze
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 16-02-0077 is a SL™ male pin crimp terminal made of phosphor bronze with gold plated finish. This 70021 series male crimp terminal accepts 30 to 24AWG wire. It can be used with 70066 and 70107 housing. The terminal is suitable for signal applications.
Applications
Automotive, Commercial Vehicle, Communications & Networking, Consumer Electronics, Industrial, Medical
Technical Specifications
Product Range
SL 70021 Series
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
30AWG
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Pin
Wire Size AWG Max
24AWG
For Use With
Molex SL 70066 & 70107 Series Housing Connectors
Contact Material
Phosphor Bronze
Alternatives for 16-02-0077
5 Products Found
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
