Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No16-02-0114Copy
Newark Part No.50B8388
Product RangeSL 70021 Series
Also Known As70021-0221, GTIN UPC EAN: 800753595699
Your Part Number
4,214 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $0.339 |
| 25+ | $0.303 |
| 50+ | $0.275 |
| 100+ | $0.253 |
| 500+ | $0.230 |
| 1000+ | $0.214 |
| 5000+ | $0.202 |
| 10000+ | $0.187 |
Price for:Each
Minimum: 1
Multiple: 1
$0.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No16-02-0114Copy
Newark Part No.50B8388
Product RangeSL 70021 Series
Also Known As70021-0221, GTIN UPC EAN: 800753595699
Technical Datasheet
Product RangeSL 70021 Series
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max22AWG
Contact PlatingTin Plated Contacts
For Use WithMolex SL 70066 & 70107 Series Housing Connectors
Wire Size AWG Min24AWG
Contact MaterialPhosphor Bronze
SVHCNo SVHC (10-Jun-2022)
Product Overview
SL (Stackable Linear) Modular Connectors are ideal for low-power and signal wire to board and wire to wire applications.
- Terminal features two independent points of contact
- Terminal position assurance (TPA) lock for male and female housings
- Positive lock provides secure retention between headers and receptacles
- Connector position assurance (CPA) lock
- Low profile, stackable housing, vertical and right angle headers
- High temperature LCP headers
Applications
Automotive, Commercial Vehicle, Communications & Networking, Consumer Electronics, Industrial
Technical Specifications
Product Range
SL 70021 Series
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
24AWG
SVHC
No SVHC (10-Jun-2022)
Contact Gender
Pin
Wire Size AWG Max
22AWG
For Use With
Molex SL 70066 & 70107 Series Housing Connectors
Contact Material
Phosphor Bronze
Technical Docs (3)
Alternatives for 16-02-0114
7 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
