Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No160074-6002Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.49AJ4666
Product RangeMX150 160074
Your Part Number
2,368 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.910 |
| 10+ | $2.900 |
| 25+ | $2.890 |
| 100+ | $2.880 |
| 250+ | $2.690 |
Price for:Each
Minimum: 1
Multiple: 1
$2.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No160074-6002Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.49AJ4666
Product RangeMX150 160074
Technical Datasheet
Product RangeMX150 160074
No. of Positions12Positions
For Use WithMolex MX150 33012, 33001 Series Socket Contacts
Connector Body MaterialNylon 6 (Polyamide 6), Glass Filled Body
IP RatingIP67, IPX9K
IP RatingIP67, IPX9K
Voltage Rating14V
Current Rating-
SVHCDecamethylcyclopentasiloxane (04-Feb-2026)
Technical Specifications
Product Range
MX150 160074
No. of Positions
12Positions
Connector Body Material
Nylon 6 (Polyamide 6), Glass Filled Body
IP Rating
IP67, IPX9K
Current Rating
-
Gender
Receptacle
For Use With
Molex MX150 33012, 33001 Series Socket Contacts
IP Rating
IP67, IPX9K
Voltage Rating
14V
SVHC
Decamethylcyclopentasiloxane (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Decamethylcyclopentasiloxane (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
