Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 170382-0001Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | Full Reel02AH7283 Re-Reel03AH3945RL Cut Tape03AH3945 |
| Product Range | 170382 Series |
| Your Part Number | |
| Technical Datasheet |
200 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.700 | $3.70 |
| Total Price | $3.70 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.700 |
| 10+ | $3.210 |
| 25+ | $2.910 |
| 50+ | $2.850 |
| 100+ | $2.790 |
| 250+ | $2.630 |
| 500+ | $2.500 |
| 1000+ | $2.380 |
Full Reel
| Quantity | Price |
|---|---|
| 480+ | $2.470 |
| 960+ | $2.410 |
| 1920+ | $2.360 |
| 2880+ | $2.310 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 170382-0001Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | Full Reel02AH7283 Re-Reel03AH3945RL Cut Tape03AH3945 |
| Product Range | 170382 Series |
| Technical Datasheet | |
| Connector Type | zSFP |
| No. of Contacts | 20Contacts |
| Port Configuration | 1 x 1 (Single) |
| Connector Mounting | Surface Mount |
| Product Range | 170382 Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Connector Type | zSFP |
|---|---|
| Port Configuration | 1 x 1 (Single) |
| Product Range | 170382 Series |
| No. of Contacts | 20Contacts |
|---|---|
| Connector Mounting | Surface Mount |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (3)
Alternatives for 170382-0001
4 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
